
FW10A33R0JA | ||
---|---|---|
Digi-Key Part Number | 118-FW10A33R0JACT-ND - Cut Tape (CT) 118-FW10A33R0JATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | FW10A33R0JA | |
Description | RES 33 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 33 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.472" L (5.50mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FWxxA Series |
Environmental Information | |
CAD Models | FW10A.stp |
PCN Design/Specification | Model FW/W/WS Series PKG Change |
HTML Datasheet | FWxxA Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.68300 | $6.83 |
25 | $0.51920 | $12.98 |
50 | $0.38580 | $19.29 |
100 | $0.28700 | $28.70 |
250 | $0.24244 | $60.61 |
500 | $0.20780 | $103.90 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15833 | $158.33 |
2,000 | $0.14843 | $296.86 |
5,000 | $0.13359 | $667.95 |
10,000 | $0.13062 | $1,306.20 |
25,000 | $0.12617 | $3,154.25 |
50,000 | $0.12369 | $6,184.50 |
100,000 | $0.12250 | $12,250.00 |
Attribute | Description |
---|---|
Other Names | 118-FW10A33R0JACT FW10A33R0JA-ND 118-FW10A33R0JATB |
Standard Package | 1,000 |