
FW10A22R0JA | ||
---|---|---|
Digi-Key Part Number | FW10A22R0JA-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | FW10A22R0JA | |
Description | RES 22 OHM 5% 1W AXIAL | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Fusible, Safety Wirewound | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.472" L (5.50mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FWxxA Series |
Environmental Information | |
CAD Models | FW10A.stp |
PCN Design/Specification | Model FW/W/WS Series PKG Change |
HTML Datasheet | FWxxA Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.15676 | $156.76 |
Attribute | Description |
---|---|
Standard Package | 1,000 |