


FB73-226-RC | ||
---|---|---|
Digi-Key Part Number | M8701-ND | |
Manufacturer | ||
Manufacturer Product Number | FB73-226-RC | |
Description | FERRITE CORE SOLID 1.52MM | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.060" Dia (1.52mm) OD 0.155" Dia (3.93mm) Length 0.251" (6.37mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.060" Dia (1.52mm) | |
Outer Dimension | 0.155" Dia (3.93mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.251" (6.37mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FB Series |
Environmental Information | Bourns REACH |
CAD Models | FB73-226-RC.stp |
PCN Obsolescence/ EOL | FB43, FB64, FB73 Series Jan/2016 |
HTML Datasheet | FB Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Attribute | Description |
---|---|
Other Names | FB73226RC M8701 |
Standard Package | 2,000 |