
FB43-422 | ||
---|---|---|
Digi-Key Part Number | M2307-ND | |
Manufacturer | ||
Manufacturer Product Number | FB43-422 | |
Description | FERRITE CORE SOLID 1.77MM | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.070" Dia (1.77mm) OD 0.215" Dia (5.46mm) Length 0.462" (11.73mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 43 | |
Inner Dimension | 0.070" Dia (1.77mm) | |
Outer Dimension | 0.215" Dia (5.46mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.462" (11.73mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FB Series |
Environmental Information | Bourns REACH |
HTML Datasheet | FB Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Attribute | Description |
---|---|
Other Names | M2307 |
Standard Package | 1,500 |