FB20021-4B is Obsolete and no longer manufactured.
Direct

FB20021-4B | ||
---|---|---|
Digi-Key Part Number | M2214-ND | |
Manufacturer | ||
Manufacturer Product Number | FB20021-4B | |
Description | CMC 2LN 460 OHM TH | |
Detailed Description | 2 Line Common Mode Choke Through Hole 460 Ohms @ 100 MHz DCR | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 460 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.236" Dia x 0.394" L (5.99mm x 10.01mm) | |
Height (Max) | - | |
Package / Case | Axial - 4 Leads | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FB2000 Series |
Environmental Information | Bourns REACH |
HTML Datasheet | FB2000 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Attribute | Description |
---|---|
Other Names | M2214 |
Standard Package | 300 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
FB20021-4B-RC | Bourns Inc. | 2,338 | M8698-ND | $1.03000 | Direct |