CWF1610-6R8K | |
---|---|
DigiKey Part Number | 118-CWF1610-6R8KTR-ND - Tape & Reel (TR) 118-CWF1610-6R8KCT-ND - Cut Tape (CT) 118-CWF1610-6R8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CWF1610-6R8K |
Description | IND,1.6X1X1MM,6.8UH10%,0.34A,NON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 340 mA 1.5Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm | |
Q @ Freq | 16 @ 7.9MHz | |
Frequency - Self Resonant | 43MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.20500 | $2.05 |
100 | $0.16810 | $16.81 |
1,000 | $0.13818 | $138.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12284 | $491.36 |
8,000 | $0.11583 | $926.64 |
12,000 | $0.11192 | $1,343.04 |
20,000 | $0.10718 | $2,143.60 |
28,000 | $0.10417 | $2,916.76 |
40,000 | $0.10108 | $4,043.20 |
100,000 | $0.09467 | $9,467.00 |