CAD | USD

Quote Required, submit request here.
CW100505 Series

CW100505-27NJ3

Digi-Key Part Number
CW100505-27NJ3-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
CW100505-27NJ3
Supplier
Description
FIXED IND 27NH 400MA 298MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
27nH Unshielded Wirewound Inductor 400mA 298mOhm 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Ceramic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
298mOhm
Q @ Freq
26 @ 250MHz
Frequency - Self Resonant
2.48GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.022"" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.024"" (0.60mm)
Inductance
27nH
Current Rating (Amps)
400mA
Inductance Frequency - Test
250MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000