CRT0805 Series
CRT0805 Series
CRT Series Side
CRT Series Top

CRT0805-DX-3741ELF

Digi-Key Part Number
CRT0805-DX-3741ELF-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
CRT0805-DX-3741ELF
Supplier
Description
RES SMD 3.74KOHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
3.74 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
3.74 kOhms
Tolerance
±0.5%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.16993$849.65
Additional Resources
AttributeDescription
Standard Package5,000