CRT0402-FZ-1R00GLF | ||
---|---|---|
DigiKey Part Number | 118-CRT0402-FZ-1R00GLFTR-ND - Tape & Reel (TR) 118-CRT0402-FZ-1R00GLFCT-ND - Cut Tape (CT) 118-CRT0402-FZ-1R00GLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRT0402-FZ-1R00GLF | |
Description | RES 1 OHM 1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Current Sense Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CRT0402-FZ-1R00GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.07400 | $0.74 |
50 | $0.05960 | $2.98 |
100 | $0.05400 | $5.40 |
500 | $0.04186 | $20.93 |
1,000 | $0.03721 | $37.21 |
5,000 | $0.02794 | $139.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02456 | $245.60 |
20,000 | $0.02152 | $430.40 |
30,000 | $0.02062 | $618.60 |
50,000 | $0.01973 | $986.50 |