0805 (2012 Metric)

CRL0805-JW-R100ELF

Digi-Key Part Number
CRL0805-JW-R100ELFTR-ND - Tape & Reel (TR)
CRL0805-JW-R100ELFCT-ND - Cut Tape (CT)
CRL0805-JW-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CRL0805-JW-R100ELF
Supplier
Description
RES 0.1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
100 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 mOhms
Tolerance
±5%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.32300$3.23
100$0.12600$12.60
1,000$0.05278$52.78
2,500$0.04838$120.95
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.04398$219.90
Additional Resources
AttributeDescription
Other Names
CRL0805-JW-R100ELFDKR
CRL0805-JW-R100ELFTR
CRL0805-JW-R100ELF-ND
CRL0805-JW-R100ELFCT
CRL0805JWR100ELF
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CRL0805-FW-R100ELFBourns Inc.682118-CRL0805-FW-R100ELFCT-ND$0.69000Upgrade