
CR0402-FX-1210GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-1210GLFTR-ND - Tape & Reel (TR) CR0402-FX-1210GLFCT-ND - Cut Tape (CT) CR0402-FX-1210GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1210GLF |
Description | RES SMD 121 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1210GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.01920 | $0.48 |
| 50 | $0.01500 | $0.75 |
| 100 | $0.01200 | $1.20 |
| 250 | $0.00904 | $2.26 |
| 500 | $0.00742 | $3.71 |
| 1,000 | $0.00616 | $6.16 |
| 5,000 | $0.00418 | $20.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00361 | $36.10 |
| 20,000 | $0.00316 | $63.20 |
| 30,000 | $0.00295 | $88.50 |
| 50,000 | $0.00271 | $135.50 |
| 70,000 | $0.00258 | $180.60 |
| 100,000 | $0.00245 | $245.00 |

