CAD | USD

CG0402MLC Series
CG0402MLC Series
CG0402(MLC,MLU) Series Side
CG0402(MLC,MLU) Series Top
CG0402MLU-3.3G
Digi-Key Part Number
CG0402MLU-3.3GTR-ND - Tape & Reel (TR)
CG0402MLU-3.3GCT-ND - Cut Tape (CT)
CG0402MLU-3.3GDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CG0402MLU-3.3G
Supplier
Description
VARISTOR 0402
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Number of Circuits
1
Maximum DC Volts
3.3V
Capacitance @ Frequency
0.5pF @ 1MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

28,286 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
CG0402MLU-3.3GTR
CG0402MLU33G
Standard Package10,000