CAD | USD

CG0402MLC Series
CG0402MLC Series
CG0402(MLC,MLU) Series Side
CG0402(MLC,MLU) Series Top
CG0402MLU-3.3G
Digi-Key Part Number
CG0402MLU-3.3GTR-ND
CG0402MLU-3.3GCT-ND
CG0402MLU-3.3GDKR-ND
ManufacturerBourns Inc.
Manufacturer Product NumberCG0402MLU-3.3G
DescriptionVARISTOR 0402
Manufacturer Standard Lead Time11 Weeks
Detailed Description Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Bourns Inc.
SeriesChipGuard® MLU
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Number of Circuits
1
Maximum DC Volts
3.3V
Capacitance @ Frequency
0.5pF @ 1MHz
Base Product NumberCG0402
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

14,511 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.75000$0.75
10$0.63300$6.33
25$0.55360$13.84
100$0.47460$47.46
250$0.41132$102.83
500$0.34806$174.03
1,000$0.26895$268.95
2,500$0.24522$613.05
5,000$0.22940$1,147.00
Additional Resources
AttributeDescription
Other Names
CG0402MLU-3.3GTR
CG0402MLU33G
Standard Package10,000