DO-214AB

CD214C-B320R

Digi-Key Part Number
CD214C-B320RTR-ND - Tape & Reel (TR)
CD214C-B320RCT-ND - Cut Tape (CT)
CD214C-B320RDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CD214C-B320R
Supplier
Description
DIO SBD VRRM 20V 3A SMC
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Diode Schottky 20 V 3A Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
250pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
9,000$0.30905$2,781.45
Additional Resources
AttributeDescription
Other Names
CD214C-B320RCT
CD214C-B320RTR
CD214C-B320RDKR
Standard Package3,000