
CD214B-B2100R | |
|---|---|
DigiKey Part Number | CD214B-B2100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD214B-B2100R |
Description | DIODE SCHOTTKY 100V 2A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214B-B2100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 115pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25512 | $2,551.20 |
| 15,000 | $0.25152 | $3,772.80 |

