CD0603 (1608 Metric)

CD0603-Z3V9

Digi-Key Part Number
CD0603-Z3V9TR-ND - Tape & Reel (TR)
CD0603-Z3V9CT-ND - Cut Tape (CT)
CD0603-Z3V9DKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CD0603-Z3V9
Supplier
Description
DIODE ZENER 3.9V 150MW 0603
Detailed Description
Zener Diode 3.9 V 150 mW ±5% Surface Mount 0603
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
3.9 V
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Other Names
CD0603-Z3V9TR
CD0603Z3V9
CD0603-Z3V9DKR
CD0603-Z3V9CT
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CZRU52C3V9Comchip Technology47,779641-1026-1-ND$0.51000Direct