
CC453232-561KL | |
|---|---|
DigiKey Part Number | 118-CC453232-561KLTR-ND - Tape & Reel (TR) 118-CC453232-561KLCT-ND - Cut Tape (CT) 118-CC453232-561KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-561KL |
Description | FIXED IND 560UH 70MA 21 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µH Unshielded Drum Core, Wirewound Inductor 70 mA 21Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-561KL Models |
Category | DC Resistance (DCR) 21Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 3MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33800 | $3.38 |
| 100 | $0.27780 | $27.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.24228 | $121.14 |
| 1,000 | $0.22842 | $228.42 |
| 1,500 | $0.22069 | $331.03 |
| 2,500 | $0.21133 | $528.32 |
| 3,500 | $0.20539 | $718.87 |
| 5,000 | $0.19928 | $996.40 |

