CAY17 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY17-623JALF

Digi-Key Part Number
CAY17-623JALF-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
CAY17-623JALF
Supplier
Description
RES ARRAY 8 RES 62K OHM 1206
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
62k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
62k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0057
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.05186$259.30
Additional Resources
AttributeDescription
Standard Package5,000