CAD | USD

C650 Series

C650-180-WHX

Digi-Key Part Number
C650-180-WHX-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
C650-180-WHX
Supplier
Description
CIRCUIT PROT 180MA 650VIMP TBU
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Obsolete
Voltage - Clamping
-
Technology
Internal Switch
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-DFN
Voltage - Working
300V
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package40
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
C650-180-WHBourns Inc.12,000118-C650-180-WHCT-ND$1.41255Direct