CAD | USD

AMS22U
AMS22U5A1BHARL109
Digi-Key Part Number
AMS22U5A1BHARL109-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
AMS22U5A1BHARL109
Supplier
Description
SENSOR ROTARY 90DEG SOLDER LUG
Detailed Description
Hall Effect Sensor Rotary Position Round Shaft Solder Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
10° ~ 90°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Counterclockwise Increase
Actuator Type
Round Shaft
Linearity
±0.5%
Resistance Tolerance
-
Voltage - Supply
5V
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-40°C ~ 125°C
Package / Case
Module, Round Shaft
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Standard Package1