cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96C1D-E24-B15L

Digi-Key Part Number
96C1D-E24-B15L-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
96C1D-E24-B15L
Supplier
Description
POT 10K OHM 1W PLASTIC LINEAR
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
10k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.750" (19.05mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
270$8.65107$2,335.79
Additional Resources
AttributeDescription
Standard Package45