cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96A1D-G28-S17L

Digi-Key Part Number
96A1D-G28-S17L-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
96A1D-G28-S17L
Supplier
Description
POT 25K OHM 1/2W PLASTIC LOG
Detailed Description
25k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.5W, 1/2W PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Active
Resistance (Ohms)
25k
Tolerance
±10%
Power (Watts)
0.5W, 1/2W
Built in Switch
None
Number of Turns
1
Features
Sealed
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070