cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96A1A-B28-B18L

Digi-Key Part Number
96A1A-B28-B18L-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
96A1A-B28-B18L
Supplier
Description
POT 50K OHM 1W PLASTIC LINEAR
Detailed Description
50k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 1W PC Pins
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Package
Bulk
Part Status
Obsolete
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
1W
Built in Switch
None
Number of Turns
1
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm)
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH Unaffected
ECCNEAR99
8533.40.8070
Additional Resources
AttributeDescription
5