
8250-223K-RC | |
|---|---|
DigiKey Part Number | 8250-223K-RC-ND |
Manufacturer | |
Manufacturer Product Number | 8250-223K-RC |
Description | FIXED IND 22MH 40MA 145 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 mH Shielded Drum Core, Wirewound Inductor 40 mA 145Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 8250-223K-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 145Ohm Max |
Series | Q @ Freq 50 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 570kHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.164" Dia x 0.450" L (4.17mm x 11.43mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 9mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.59000 | $4.59 |
| 10 | $3.78100 | $37.81 |
| 25 | $3.49720 | $87.43 |
| 50 | $3.29740 | $164.87 |
| 100 | $3.10910 | $310.91 |
| 250 | $2.87680 | $719.20 |
| 500 | $2.71292 | $1,356.46 |
| 1,000 | $2.55860 | $2,558.60 |
| 2,500 | $2.36836 | $5,920.90 |

