
78F8R2J-RC | ||
---|---|---|
Digi-Key Part Number | M10146-ND | |
Manufacturer | ||
Manufacturer Product Number | 78F8R2J-RC | |
Description | FIXED IND 8.2UH 425MA 550MOHM TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 425 mA 550mOhm Max Axial | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 78F Series |
Product Training Modules | Magnetic Product Overview |
Environmental Information | |
CAD Models | 78F.stp |
PCN Design/Specification | UV-Cured Material April/2008 |
PCN Assembly/Origin | Magnetic products Oct/2013 |
HTML Datasheet | 78F Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.42000 | $4.20 |
25 | $0.36760 | $9.19 |
50 | $0.31520 | $15.76 |
100 | $0.28910 | $28.91 |
250 | $0.26272 | $65.68 |
500 | $0.24696 | $123.48 |
1,000 | $0.18916 | $189.16 |
2,500 | $0.17865 | $446.62 |
Attribute | Description |
---|---|
Other Names | M10146 78F8R2JRC |
Standard Package | 5,000 |