
6000-271K-RC | ||
---|---|---|
Digi-Key Part Number | M8633-ND | |
Manufacturer | ||
Manufacturer Product Number | 6000-271K-RC | |
Description | FIXED IND 270UH 900MA 750MOHM TH | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 900 mA 750mOhm Max Radial, Vertical Cylinder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Not For New Designs | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 6000 Series |
Environmental Information | RoHS xxxx-RC, PMxxxxS, PM105SB, PMxxxSH Series |
CAD Models | 6000.stp |
PCN Assembly/Origin | Magnetic products Oct/2013 |
HTML Datasheet | 6000 Series |
EDA Models | 6000-271K-RC by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.44000 | $1.44 |
10 | $1.33600 | $13.36 |
25 | $1.23320 | $30.83 |
50 | $1.02760 | $51.38 |
100 | $0.96600 | $96.60 |
250 | $0.86320 | $215.80 |
500 | $0.73990 | $369.95 |
1,000 | $0.65769 | $657.69 |
2,500 | $0.63714 | $1,592.85 |
Attribute | Description |
---|---|
Other Names | 6000271KRC M8633 |
Standard Package | 100 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
RLB9012-271KL | Bourns Inc. | 159 | RLB9012-271KL-ND | $1.29000 | Direct |