
5800-150-RC | |
|---|---|
DigiKey Part Number | M8280-ND |
Manufacturer | |
Manufacturer Product Number | 5800-150-RC |
Description | FIXED IND 15UH 1.9A 39 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 1.9 A 39mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5800-150-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.275" Dia x 0.700" L (6.99mm x 17.78mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.40000 | $14.00 |
| 25 | $1.29560 | $32.39 |
| 50 | $1.22120 | $61.06 |
| 100 | $1.15140 | $115.14 |
| 250 | $1.06520 | $266.30 |
| 864 | $0.95894 | $828.52 |
| 1,728 | $0.90429 | $1,562.61 |
| 2,592 | $0.87383 | $2,264.97 |

