5501-RC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 2
Unit Price: $16.26000
Datasheet
5501-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5501-RC

DigiKey Part Number
5501-RC-ND
Manufacturer
Manufacturer Product Number
5501-RC
Description
FIXED IND 5UH 10A 13 MOHM TH
Customer Reference
Detailed Description
5 µH Unshielded Drum Core, Wirewound Inductor 10 A 13mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
-
Size / Dimension
0.630" Dia x 0.880" L (16.00mm x 22.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes