cms-photo-not-available

5300-15

Digi-Key Part Number
5300-15-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
5300-15
Supplier
Description
FIXED IND 15UH 1.2A 150 MOHM TH
Detailed Description
15 µH Unshielded Wirewound Inductor 1.2 A 150mOhm Max Axial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
15 µH
Tolerance
±10%
Current Rating (Amps)
1.2 A
Current - Saturation (Isat)
790mA
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.500" L (4.06mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names530015
Standard Package500