5.0SMDJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ
DO-214AB

5.0SMDJ17CA

Digi-Key Part Number
118-5.0SMDJ17CATR-ND - Tape & Reel (TR)
118-5.0SMDJ17CACT-ND - Cut Tape (CT)
118-5.0SMDJ17CADKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
5.0SMDJ17CA
Supplier
Description
TVS DIODE 17VWM 27.6VC DO214AB
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
27.6V Clamp 181A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17V
Voltage - Breakdown (Min)
18.9V
Voltage - Clamping (Max) @ Ipp
27.6V
Current - Peak Pulse (10/1000µs)
181A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMC)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.46000$2.46
10$2.21700$22.17
100$1.78190$178.19
500$1.46410$732.05
1,000$1.21310$1,213.10
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.14085$3,422.55
Additional Resources
AttributeDescription
Other Names
5.0SMDJ17CABB
5.0SMDJ17CABB-ND
118-5.0SMDJ17CACT
118-5.0SMDJ17CATR
118-5.0SMDJ17CADKR
Standard Package3,000