cms-photo-not-available

4818P-T01-103LF

Digi-Key Part Number
4818P-T01-103LF-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
4818P-T01-103LF
Supplier
Description
RNET-THK FILM SMD MED BODY
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
10k Ohm ±2% 160mW Power Per Element Isolated 9 Resistor Network/Array ±100ppm/°C 18-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
18
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.220", 5.59mm Width)
Supplier Device Package
18-SOM
Size / Dimension
0.490" L x 0.220" W (12.45mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0010
California Prop 65
Warning Information
Tube
QtyUnit PriceExt Price
2,000$0.72507$1,450.14
Additional Resources
AttributeDescription
Standard Package40