CAD | USD

4816P Series

4818P-2-682

Digi-Key Part Number
4818P-2-682-ND - Tape & Reel (TR)
Manufacturer
Bourns Inc.
Manufacturer Product Number
4818P-2-682
Supplier
Description
RES ARRAY 17 RES 6.8K OHM 18SOIC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
6.8k Ohm ±2% 80mW Power Per Element Bussed 17 Resistor Network/Array ±100ppm/°C 18-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
6.8k
Tolerance
±2%
Number of Resistors
17
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.220", 5.59mm Width)
Supplier Device Package
18-SOM
Size / Dimension
0.490" L x 0.220" W (12.45mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Number of Pins
18
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.10.0057
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.60600$1,212.00
Additional Resources
AttributeDescription
Standard Package2,000