4816P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4818P-2-104

Digi-Key Part Number
4818P-2-104-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4818P-2-104
Description
RES ARRAY 17 RES 100K OHM 18SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
100k Ohm ±2% 80mW Power Per Element Bussed 17 Resistor Network/Array ±100ppm/°C 18-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Circuit Type
Bussed
Resistance (Ohms)
100k
Tolerance
±2%
Number of Resistors
17
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
18
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.220", 5.59mm Width)
Supplier Device Package
18-SOM
Size / Dimension
0.490" L x 0.220" W (12.45mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.10.0057
California Prop 65
Warning Information
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.79503$1,590.06
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package2,000