4816P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4816P Series
4(1,8)00 Series Circuit Bussed
4800P Series Top

4816P-2-102LF

Digi-Key Part Number
4816P-2-102LFTR-ND - Tape & Reel (TR)
4816P-2-102LFCT-ND - Cut Tape (CT)
4816P-2-102LFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
4816P-2-102LF
Supplier
Description
RES ARRAY 15 RES 1K OHM 16SOIC
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
1k Ohm ±2% 80mW Power Per Element Bussed 15 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1k
Tolerance
±2%
Number of Resistors
15
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
80mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Automotive AEC-Q200
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.21.0010
California Prop 65
Warning Information
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.75000$1.75
10$1.55200$15.52
25$1.42680$35.67
50$1.30180$65.09
100$1.12650$112.65
250$0.95128$237.82
500$0.80108$400.54
1,000$0.66589$665.89
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.66589$1,331.78
Additional Resources
AttributeDescription
Other Names
4816P-2-102LF-ND
4816P2102LF
4816P-2-102LFCT
4816P-2-102LFDKR
4816P-2-102LFTR
Standard Package2,000