4600x Series 12-SIP

4612X-102-563LF

Digi-Key Part Number
4612X-102-563LF-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
4612X-102-563LF
Supplier
Description
RES ARRAY 6 RES 56K OHM 12SIP
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
56k Ohm ±2% 300mW Power Per Element Isolated 6 Resistor Network/Array ±100ppm/°C 12-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
56k
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
12
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
12-SIP
Supplier Device Package
12-SIP
Size / Dimension
1.198" L x 0.098" W (30.43mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0050
California Prop 65
Warning Information
Bulk
QtyUnit PriceExt Price
2,000$0.27034$540.68
Additional Resources
AttributeDescription
Standard Package100