CAD | USD

4600x 8-SIP

4608X-AP2-103LF

Digi-Key Part Number
4608X-AP2-103LFCT-ND - Cut Tape (CT)
4608X-AP2-103LFTB-ND - Tape & Box (TB)
Manufacturer
Bourns Inc.
Manufacturer Product Number
4608X-AP2-103LF
Supplier
Description
RES ARRAY 4 RES 10K OHM 8SIP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
10k Ohm ±2% 300mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 8-SIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±2%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.798"" L x 0.098"" W (20.27mm x 2.49mm)
Height - Seated (Max)
0.200"" (5.08mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0010
California Prop 65
Warning Information
Price and Procurement

9,434 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names4608X-AP2-103LFCT
Standard Package1