CAD | USD

4600X Series 4-SIP

4604X-101-622LF

Digi-Key Part Number
4604X-101-622LF-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
4604X-101-622LF
Supplier
Description
RES ARRAY 3 RES 6.2K OHM 4SIP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
6.2k Ohm ±2% 200mW Power Per Element Bussed Resistor Network/Array ±100ppm/°C 4-SIP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
6.2k
Tolerance
±2%
Number of Resistors
3
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
-
Mounting Type
Through Hole
Package / Case
4-SIP
Supplier Device Package
4-SIP
Size / Dimension
0.398"" L x 0.098"" W (10.11mm x 2.49mm)
Height - Seated (Max)
0.200"" (5.08mm)
Number of Pins
4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0050
California Prop 65
Warning Information
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package200