3852A-206-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3852A-202-502AL

Digi-Key Part Number
3852A-202-502AL-ND
Manufacturer
Manufacturer Product Number
3852A-202-502AL
Description
POT 5K OHM 2W CERMET LINEAR
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 2W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Product Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±150ppm/°C
Rotation
280°
Resistive Material
Cermet
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.625" (15.88mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.750" Dia (19.05mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8050
California Prop 65
Warning Information
All prices are in CAD
Bulk
QtyUnit PriceExt Price
270$11.72581$3,165.97
Additional Resources
AttributeDescription
Standard Package45