3590S-2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3590S-2-SERIES
3590 Series Top
3590 Series Footprint

3590S-2-102

Digi-Key Part Number
3590S-2-102-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3590S-2-102
Supplier
Description
POT 1K OHM 2W WIREWOUND LINEAR
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Bulk
Part Status
Obsolete
Resistance (Ohms)
1k
Tolerance
±5%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
±50ppm/°C
Rotation
3600°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.812" (20.63mm)
Actuator Diameter
0.2497" (6.34mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.875" Dia x 0.732" H (22.22mm x 18.59mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.31.0000
Additional Resources
AttributeDescription
Standard Package5