3549S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3549H-2AA-502/502A

Digi-Key Part Number
3549H-2AA-502/502A-ND
Manufacturer
Manufacturer Product Number
3549H-2AA-502/502A
Description
POT 5K OHM 2W HYBRITRON LINEAR
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
5k Ohm 2 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Hybritron® 2W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Product Status
Active
Resistance (Ohms)
5k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
10
Features
-
Taper
Linear
Number of Gangs
2
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
3600°
Resistive Material
Hybritron®
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813" (20.64mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885" Dia (22.48mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tray
QtyUnit PriceExt Price
50$81.50860$4,075.43
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.