CAD | USD

3548 SERIES

3548H-1AC-102B

Digi-Key Part Number
3548H-1AC-102B-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3548H-1AC-102B
Supplier
Description
POT 1K OHM 1.5W HYBRITRON LINEAR
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1k Ohm 1 Gang Linear Panel Mount Potentiometer None 5 Kierros Hybritron® 1.5W Solder Lug
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tray
Part Status
Active
Resistance (Ohms)
1k
Tolerance
±10%
Power (Watts)
1.5W
Built in Switch
None
Taper
Linear
Adjustment Type
User Defined
Temperature Coefficient
±100ppm/°C
Rotation
1800°
Resistive Material
Hybritron®
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.813"" (20.64mm)
Actuator Diameter
0.250"" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.885"" Dia x 0.780"" H (22.48mm x 19.81mm)
Number of Gangs
1
Number of Turns
5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
California Prop 65
Warning Information
Available To Order