3386W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3386W Series
3386W Series Bottom
3386 Series Circuit

3386W-1-202LF

Digi-Key Part Number
3386W-202LF-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3386W-1-202LF
Supplier
Description
TRIMMER 2K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face x 0.375" H (9.53mm x 9.53mm x 9.53mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8050
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$2.36000$2.36
10$2.07600$20.76
25$1.86840$46.71
50$1.79940$89.97
100$1.73030$173.03
250$1.62640$406.60
500$1.38420$692.10
1,000$1.28039$1,280.39
5,000$1.05200$5,260.00
Additional Resources
AttributeDescription
Other Names
2266-3386W-1-202LF
3386W-202LF
3386W-1-202LF-ND
3386W1202LF
Standard Package100