3329X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3329X Series
3329X Series Side 1
3329 Series Circuit

3329X-1-102LF

Digi-Key Part Number
3329X-102LF-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3329X-1-102LF
Supplier
Description
TRIMMER 1K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.260" x 0.330" Face x 0.330" H (6.60mm x 8.38mm x 8.38mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8050
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
200$3.86105$772.21
Additional Resources
AttributeDescription
Other Names
3329X1102LF
3329X-102LF
3329X-1-102LF-ND
Standard Package100
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CT6EX102Nidec Copal Electronics132CT6EX102-ND$1.28000Similar
72XR1KLFTT Electronics/BI202987-1149-ND$2.40000Similar