3329W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329W-1-253

Digi-Key Part Number
3329W-1-253-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
3329W-1-253
Supplier
Description
TRIMMER 25K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tube
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.260" x 0.330" Face x 0.330" H (6.60mm x 8.38mm x 8.38mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8533.40.8050
California Prop 65
Warning Information
All prices are in CAD
Tube
QtyUnit PriceExt Price
200$5.28795$1,057.59
Additional Resources
AttributeDescription
Standard Package50