
3315Y-111-016L | ||
---|---|---|
Digi-Key Part Number | 3315Y-111-016L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3315Y-111-016L | |
Description | ENCODER - 9MM SQ | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Rotary Encoder | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3315 Series |
Video File | Bourns® Sensor Capabilities |
Environmental Information | |
HTML Datasheet | 3315 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $4.01693 | $1,606.77 |
Attribute | Description |
---|---|
Standard Package | 50 |