
3315Y-011-006L | ||
---|---|---|
Digi-Key Part Number | 118-3315Y-011-006L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3315Y-011-006L | |
Description | ENCODER - 9MM SQ | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Rotary Encoder Mechanical 6 Quadrature, 2-Bit Vertical | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 6 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Resource Type | Link |
---|---|
Datasheets | 3315 Series |
Video File | Bourns® Sensor Capabilities |
HTML Datasheet | 3315 Series |
Attribute | Description |
---|---|
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $4.09668 | $1,638.67 |
Attribute | Description |
---|---|
Other Names | 118-3315Y-011-006L |
Standard Package | 50 |