
3315R-102-016L | ||
---|---|---|
Digi-Key Part Number | 3315R-102-016L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3315R-102-016L | |
Description | ROTARY ENCODER MECHANICAL 16PPR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3315 Series |
Video File | Bourns® Sensor Capabilities |
Environmental Information | |
Design Resources | Development Tool Selector |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
HTML Datasheet | 3315 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
5 | $9.25000 | $46.25 |
10 | $8.64600 | $86.46 |
25 | $7.91640 | $197.91 |
50 | $7.41640 | $370.82 |
100 | $6.95820 | $695.82 |
250 | $6.37480 | $1,593.70 |
500 | $5.97900 | $2,989.50 |
1,000 | $5.60400 | $5,604.00 |
Attribute | Description |
---|---|
Standard Package | 50 |