
3315P-001-016L | ||
---|---|---|
Digi-Key Part Number | 118-3315P-001-016L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3315P-001-016L | |
Description | ROTARY ENCODER MECHANICAL 16PPR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3315 Series |
Video File | Bourns® Sensor Capabilities |
Environmental Information | |
Design Resources | Development Tool Selector |
CAD Models | 3315P-001.stp |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
HTML Datasheet | 3315 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $6.58000 | $6.58 |
5 | $5.95000 | $29.75 |
10 | $5.56000 | $55.60 |
25 | $5.09600 | $127.40 |
50 | $4.75500 | $237.75 |
100 | $4.47440 | $447.44 |
250 | $4.09648 | $1,024.12 |
450 | $3.84047 | $1,728.21 |
950 | $3.59661 | $3,416.78 |
Attribute | Description |
---|---|
Other Names | 118-3315P-001-016L 3315P-001-016L-ND |
Standard Package | 50 |