
3315C-102-016L | ||
---|---|---|
Digi-Key Part Number | 3315C-102-016L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3315C-102-016L | |
Description | ROTARY ENCODER MECHANICAL 16PPR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3315 Series |
Video File | Bourns® Sensor Capabilities |
Environmental Information | |
Design Resources | Development Tool Selector |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
HTML Datasheet | 3315 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
5 | $9.03600 | $45.18 |
10 | $8.44800 | $84.48 |
25 | $7.73440 | $193.36 |
50 | $7.24600 | $362.30 |
100 | $6.79830 | $679.83 |
250 | $6.22836 | $1,557.09 |
500 | $5.84164 | $2,920.82 |
1,000 | $5.47525 | $5,475.25 |
Attribute | Description |
---|---|
Other Names | 3315C102016L |
Standard Package | 50 |