3315C-002-016L | ||
---|---|---|
Digi-Key Part Number | 3315C-002-016L-ND | |
Manufacturer | ||
Manufacturer Product Number | 3315C-002-016L | |
Description | ROTARY ENCODER MECHANICAL 16PPR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Right Angle | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Bourns Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3315 Series |
Video File | Bourns® Sensor Capabilities |
Environmental Information | |
Design Resources | Development Tool Selector |
CAD Models | 3315C-002.stp |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
HTML Datasheet | 3315 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $6.10743 | $2,442.97 |
Attribute | Description |
---|---|
Standard Package | 50 |